3M 3705-A220 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Series | 3705 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 3705-A220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
