3M 3706-5020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Series | 3706 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 3706-5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.