The Scotch 371 White Tape is a 100ft long, 36-roll package with a box mount. It has a thickness of 0.0019inch and a width of 1.89inch. The tape is white in color and weighs 18lb. It is part of the Scotch 371 series.
Sign in to ask questions about the 3M 371-WHITE-48MMX100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 371-WHITE-48MMX100M technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 328foot |
| Mount | Box |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 371 |
| Thickness | 0.0019inch |
| Weight | 18lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 371-WHITE-48MMX100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.