
3-position, right-angle receptacle connector with gold-plated copper alloy contacts offering a 3A current rating and 32V voltage rating. Features a 2mm pitch, surface mount termination, and a black polymer housing with UL94 V-0 flammability rating. Designed for solder termination, this female connector is supplied in bulk packaging.
3M 37203-12E0-003PL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37203-12E0-003PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.