
3-position, 1-row shrouded header receptacle with a 2mm pitch. Features gold-plated copper alloy contacts for mating, a straight, through-hole mounting orientation, and solder termination. Rated for 3A current and 32V, with a maximum operating temperature of 85°C. The black polymer housing and insulation meet UL94 V-0 flammability standards.
3M 37203-62A3-003PL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37203-62A3-003PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
