
3-position, 1-row, 2mm pitch wire-to-board socket header with straight, through-hole mounting. Features copper alloy contacts with gold plating for mating, a 3A current rating, and a 32V voltage rating. The black nylon housing is UL94 V-0 rated for flammability and operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 37203-62B3-003PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37203-62B3-003PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
