4-position, single-row right-angle receptacle connector featuring gold-plated copper alloy contacts for superior conductivity. This surface-mount component offers a 2mm pitch and a 3A current rating, operating within a -20°C to 60°C temperature range. Constructed with a black polymer housing and insulation, it boasts a UL94 V-0 flammability rating and a 32V voltage rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |