
4-position, 1-row right-angle receptacle with female socket contacts. Features gold-plated copper alloy contacts with a square shape, rated for 3A and 32V. This surface mount connector has a 2mm pitch and a black polymer housing, suitable for telecom and datacom applications. Operating temperature range is -20°C to 60°C, with UL94 V-0 flammability rating.
3M 37204-1BE0-004PL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Clamp I, 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37204-1BE0-004PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
