This 4-contact receptacle connector features a current rating of 3A and a voltage rating of 32V. It is constructed with a copper or copper alloy contact material and gold plating. The connector is made of nylon and has a flammability rating of UL94 V-0. It is designed for through hole mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 37204-62A3-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | 372 |
| Termination | Through Hole |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37204-62A3-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
