
PCB socket connector featuring a straight, through-hole mount design with a 2mm pitch. This 6-position, 2-row receptacle offers female copper alloy contacts with gold plating for reliable mating. Rated for 3A and 32V, it operates within a -20°C to 60°C temperature range and boasts a UL94 V-0 flammability rating. The black nylon housing ensures durability, and the component is RoHS compliant.
Sign in to ask questions about the 3M 37206-62A3-003PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 37206-62A3-003PL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37206-62A3-003PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
