12-position, 4-row shrouded header receptacle with 2mm pitch, straight orientation, and through-hole mounting. Features copper alloy contacts with gold plating, rated for 3A and 32V. Black polymer housing and insulation, with a UL94 V-0 flammability rating. Operating temperature range from -20°C to 85°C.
3M 37212-62M3-003PL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.8mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Solder |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 37212-62M3-003PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.