
This 3M Scotch 373 series cable features a blue color and a box mount. It is available in a 36-count roll packaging format. The cable measures 164foot in length and 1.89inch in width, with a thickness of 0.064mm. It weighs 12.2lb.
Sign in to ask questions about the 3M 373-BLUE-48MMX50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 373-BLUE-48MMX50M technical specifications.
| Color | Blue |
| Length | 164foot |
| Mount | Box |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 373 |
| Thickness | 0.064mm |
| Weight | 12.2lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 373-BLUE-48MMX50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.