This 100-conductor flat cable features a 0.64mm pitch and is rated for 50V and 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is made with copper conductors and a TPE jacket, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3749/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/100 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 54.1pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Flammability Rating | UL VW-1 |
| Impedance | 90R |
| Inductance | 0.43uH |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 100 |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
