
This 100ft long flat unshielded cable features 30AWG conductors and is rated for 150V. It has 100 conductors and is made from copper with TPE insulation. The cable is available in a roll packaging format and is not RoHS compliant. It has a weight of 18.25lb and can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
3M 3749/100SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 63.5mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Package Quantity | 3 |
| Packaging | Roll |
| RoHS Compliant | No |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Weight | 18.25lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.