
16 conductor flat flex cable, 30AWG, featuring a 150V voltage rating and 90 Ohm impedance. Constructed with copper conductors and TPE insulation and jacket, this unshielded cable operates between -40°C and 105°C. Specifications include 16.5pF capacitance, 0.13uH inductance, and 1.48ns propagation delay. Available in grey with blue first conductor marking, this RoHS compliant cable is supplied in bulk packaging.
Sign in to ask questions about the 3M 3749/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/16 technical specifications.
| Capacitance | 16.5pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Impedance | 90R |
| Inductance | 0.13uH |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Packaging | Bulk |
| Propagation Delay | 1.48ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 50V |
| Weight | 7lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.