
20-way high-density ribbon cable, 5 meters in length, featuring a 0.64mm pitch and 12.7mm width. Constructed with copper conductors and TPE jacket material, this flat flex cable offers a 30AWG wire gauge and 150V voltage rating. It operates within a temperature range of -40°C to 105°C and boasts a characteristic impedance of 90 Ohms. RoHS compliant.
Sign in to ask questions about the 3M 3749/20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/20 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 54.12pF |
| Package/Case | 100 |
| Characteristic Impedance | 90R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 90R |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.