This 20-conductor flat cable features 30AWG conductors, a 100ft length, and a maximum operating temperature of 105°C. It is rated for 150V DC and has a flammability rating of UL VW-1. The cable is made of copper with a TPE insulation material and is lead-free. It is available in a grey color and has a 0.025inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3749/20 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/20 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Pitch | 0.025inch |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/20 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.