26 WAY HIGH DENSITY RIBBON CABLE, 5M
3M 3749/26 technical specifications.
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Ways | 26 |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/26 to view detailed technical specifications.
No datasheet is available for this part.