This 30AWG flat unshielded cable features 34 conductors and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and is rated for 150V. The cable is made of copper and has a TPE insulation material. It is lead-free and available in a roll packaging format.
Checking distributor stock and pricing after the page loads.
3M 3749/34 100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Roll |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.