
This 36-conductor flat cable features a 0.64mm pitch and is rated for 150V DC. It has a thermoplastic jacket and copper conductors. The cable is available in a roll packaging format and is compliant with RoHS regulations. Operating temperature range is from -40°C to 105°C.
3M 3749/36 technical specifications.
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Impedance | 90R |
| Jacket Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/36 to view detailed technical specifications.
No datasheet is available for this part.
