
40-conductor flat ribbon cable featuring 30AWG copper conductors and a 0.64mm pitch. This TPE jacketed cable offers a 150V DC rating and 50V AC rating, with a current rating of 1A. Operating temperature range is -40°C to 105°C, and it boasts a UL VW-1 flammability rating. Available in 30.48m or 91.44m rolls, this RoHS compliant cable has a characteristic impedance of 90 Ohms and a width of 25.4mm.
Sign in to ask questions about the 3M 3749/40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/40 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 54.1pF |
| Package/Case | 100 |
| Characteristic Impedance | 90R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Flammability Rating | UL VW-1 |
| Impedance | 90R |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Ways | 40 |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
