
Flat flex cable, 50 conductor(s), 30AWG, featuring a 0.64mm pitch and 90 Ohm characteristic impedance. Constructed with copper conductors and tin plating, this cable offers a 1A current rating and a 50V voltage rating. The TPE jacket provides a temperature range of -40°C to 105°C and a UL VW-1 flammability rating. Available in grey and blue, this RoHS compliant cable is supplied on a 100-unit roll.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3749/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3749/50 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 54.12pF |
| Package/Case | 100 |
| Characteristic Impedance | 90R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 31.75mm |
| Flammability Rating | UL VW-1 |
| Height | 0.64mm |
| Impedance | 90R |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Strands | 1 |
| Number of Ways | 50 |
| Packaging | Roll |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 31.75mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3749/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
