Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M 3749/60 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 46.9pF |
| Package/Case | 100 |
| Characteristic Impedance | 90R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Ways | 60 |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Width | 38.1mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.