
Flat Cable Thermoplastic Elastomer 68Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M 3749/68SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 43.18mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Package Quantity | 5 |
| Packaging | Roll |
| RoHS Compliant | No |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Weight | 20.8lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.
