3M Hot Melt Adhesive 3750 AE is a 100% solid thermoplastic resin formulated for packaging, woodworking, and assembly applications. It features high flow rate due to low viscosity, aggressive hot tack for rapid handling strength, and an open time of 30-40 seconds for positioning. It bonds well to wood, paperboard, corrugated, and other fibrous materials.
3M 3750AE-1/2-10-CLEAR-11LB technical specifications.
| Adhesive Type | Ethylene Vinyl Acetate (EVA) Polymer |
| Stick Size | 1/2 x 10inches |
| Viscosity at 191°C | 5500cP |
| Open Time | 30-40seconds |
| Color | Clear |
| Shear Strength | 420-460psi |
| Peel Strength | 11piw |
| Flash Point | 280°C |
| Voc | Low Volatile Organic Compound |
Download the complete datasheet for 3M 3750AE-1/2-10-CLEAR-11LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.