
100-conductor flat ribbon cable, 30AWG, featuring a 0.64mm pitch and unshielded construction. This cable offers a capacitance of 12pF and an impedance of 122 Ohms, with copper conductors and PVC insulation. Rated for 50V, it operates between -20°C and 105°C and is supplied on a 300-foot roll.
3M 3754/100 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 12pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 122R |
| Inductance | 0.59uH |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3754 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3754/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
