
40-conductor, 30AWG unshielded ribbon cable featuring copper conductors and PVC insulation and jacket. This flat cable offers a 25.4mm ribbon width with a 635um thickness, and a red first conductor marking. Operating temperature range is -20°C to 105°C, with a 30V voltage rating and UL VW-1 flammability rating. Supplied on a 300-foot roll.
Sign in to ask questions about the 3M 3754/40-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3754/40-300 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 25.4mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Roll |
| Ribbon Thickness | 635um |
| Ribbon Width | 25.4mm |
| Series | 3754 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 30V |
| Voltage Rating | 30V |
| Weight | 9lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3754/40-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
