3M 3754/50 technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 50 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Stripe |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 3754/50 to view detailed technical specifications.
No datasheet is available for this part.