FLAT CABLE, 50 CONDUCTOR, 300FT, 30AWG, 30V; No. of Conductors:50Conductor; Wire Gauge:30AWG; Conductor Area CSA:-; Pitch Spacing:0.635mm; Reel Length (Imperial):300ft; Reel Length (Metric):91.44m; Ribbon Cable Type:Flat Ribbon Cable;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Length | 91.4m |
| Mount | Cable |
| Number of Conductors | 50 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |