This 30V rated flat cable features 50 conductors with a 0.64mm pitch and a tinned copper conductor material. The cable jacket is gray with a red stripe. Operating temperature range is from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 50 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Stripe |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |