This 30V 30AWG flat unshielded wire features a 7 x 38 stranding and is rated for operation up to 105°C. It is available in 100foot lengths and has a PVC insulation and jacket. The wire is not RoHS compliant and is part of the 3754 series from 3M.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3754/68 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3754/68 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| RoHS Compliant | No |
| Series | 3754 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 30V |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3754/68 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.