3M 3756/20SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 20 |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 150V |
| Weight | 6.3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3756/20SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.