
This 26-conductor flat cable features a 0.64mm pitch and a maximum operating temperature of 105°C. It has a TPE jacket and is made with tin plated copper conductors. The cable is available in a 100foot length and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 105°C.
3M 3756/26 technical specifications.
| Cable Pitch | 0.64mm |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.