
26-conductor, 30 AWG stranded copper flat ribbon cable, 0.025-inch pitch and 0.65-inch width, features TPE insulation and jacket for operation between -40°C and 105°C. This unshielded cable, with a 300V voltage rating, is supplied on a 300-foot roll and is RoHS compliant.
Sign in to ask questions about the 3M 3756/26 300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3756/26 300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.65inch |
| RoHS Compliant | Yes |
| Series | 3756 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 6.35lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/26 300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
