30AWG stranded copper conductors form this 34-conductor, 34-position flat cable, featuring TPE insulation and jacket for a 150V rating. Operating between -40°C and 105°C, this unshielded cable exhibits 17.3pF capacitance and a UL VW-1 flammability rating. The 100-foot length of gray cable, with a thickness of 635um, is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3756/34 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3756/34 100 technical specifications.
| Capacitance | 17.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Series | 3756 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Thickness | 635um |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/34 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.