
This flat wire is made from 30AWG copper conductors with a TPE insulation material. It has a ribbon width of 0.85inch and a ribbon thickness of 0.025inch. The wire is available in a 100foot length and is packaged in a roll. It is not RoHS compliant and is suitable for operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3756/34SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3756/34SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 21.59mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.85inch |
| RoHS Compliant | No |
| Series | 3756 |
| Shielding | Unshielded |
| Voltage | 150V |
| Weight | 15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3756/34SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.