
68-conductor flat ribbon cable, 30AWG, 0.64mm pitch, featuring TPE insulation and a thermoplastic jacket. This unshielded cable is constructed with stranded copper conductors (7x38) and offers a 150V voltage rating, with a maximum operating temperature of 105°C. Available in gray and blue with a blue first conductor mark, it is RoHS compliant and supplied on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3756/68 technical specifications.
| Approvals | UL |
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Diameter | 0.003inch |
| First Conductor Mark | Blue |
| Impedance | 138R |
| Insulation Material | TPE |
| Jacket Material | Thermoplastic |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3756 |
| Shielding | Unshielded |
| Stranding | 7X38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.