3M 3756/80 100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 50.8mm |
| Insulation Material | TPE |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Thickness | 635um |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3756/80 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.