
This 9-conductor flat flex cable features a black PVC jacket and a 26AWG wire/cable gauge. It is rated for 300V DC and is available in a roll packaging format. The cable is suitable for use in a variety of applications, including those requiring flat flex cable configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3758/09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3758/09 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat Flex, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.