
This 10-conductor cable features a grey PVC insulation material and is unshielded. The first conductor mark is red. It is available in round and flat wire/cable types and has a maximum operating temperature of 80°C. The minimum operating temperature is -20°C. The cable is rated for 300V and has a wire/cable gauge of 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Series | 3758 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Unconfirmed |