This 26AWG round flat cable features 15 conductors with a 1.27mm cable pitch. It has a maximum outer diameter of 6.9mm and a maximum voltage rating of 300V. The cable is suitable for operation between -20°C and 80°C.
3M 3758/15275 technical specifications.
| Type | Round Flat Cable |
| Size | 26AWG |
| Number of Conductors | 15 |
| Cable Pitch | 1.27mm |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 6.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3758/15275 to view detailed technical specifications.
No datasheet is available for this part.