
This 20-conductor flat cable features a PVC jacket and is rated for 300V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is available in a roll packaging format and has a pitch of 0.05inch. It is constructed with 7 x 34 stranding and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3758/20 275SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3758/20 275SF technical specifications.
| Color | Grey |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3758 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/20 275SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.