
This 36-conductor cable features 26AWG round and flat conductors, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is made of PVC insulation and jacket material, and is available in a roll packaging format. It has a pitch of 0.05inch and a ribbon width of 1.75inch, with a shielding type of unshielded and a stranding of 7 x 34.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3758/36 275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3758/36 275 technical specifications.
| Color | Grey |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Number of Conductors | 36 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Width | 1.75inch |
| Series | 3758 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/36 275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
