
This 37-conductor flat and ribbon cable from 3M features a PVC insulation material and operates within a temperature range of -20°C to 80°C. The cable has a 26AWG gauge and a 9.9mm diameter, with a length of 275 feet. It is available in a roll packaging format and is unshielded.
Checking distributor stock and pricing after the page loads.
3M 3758/37SOSF technical specifications.
| Color | Grey, Black |
| Depth | 45.7mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 37 |
| Packaging | Roll |
| Series | 3758 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 24lb |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |