3M 3758/50 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Series | 3758 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
