
This 60-conductor flat flex cable features a 26AWG wire gauge and a 300V voltage rating. It has a black PVC jacket and is available in a roll packaging format. The cable is designed for cable mounting and is suitable for a variety of applications.
3M 3758/60 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3758 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat Flex, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.