This 60-conductor flat cable is designed for high-reliability applications, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable features a 26AWG round and flat wire type, with a pitch of 0.05inch and a ribbon width of 2.95inch. The insulation material is PVC, and the shielding is unshielded. The cable is available in a 275foot length, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3758/60275SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3758/60275SF technical specifications.
| Color | Grey |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 2.95inch |
| Series | 3758 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3758/60275SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.