This 9-conductor flat cable features a 28AWG conductor gauge and a 6.6mm diameter. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is made of PVC insulation material and has a length of 100 feet. It is available in a roll packaging format and has a weight of 4.5 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3759/09 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/09 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 11.47mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.5lb |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/09 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.