9-conductor, 9-position flat ribbon cable featuring a 1.27mm (0.05 inch) pitch and 28AWG stranded copper conductors. This unshielded cable utilizes black PVC insulation and jacket, with a red marking on the first conductor. Operating within a temperature range of -20°C to 80°C, it boasts a 300V voltage rating and is supplied in a 300-foot length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3759/09 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/09 300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/09 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.