
10-conductor, 28AWG flat flex cable featuring copper conductors with 7x36 stranding. This unshielded cable offers a 1.27mm pitch, 11.4mm width, and 0.03-inch conductor diameter. Rated for 50V (AC/DC) and 1A current, it operates between -20°C and 80°C. The PVC jacket is black and grey, with a characteristic impedance of 133 Ohms. This RoHS compliant cable is supplied on a 100-foot tape and reel.
Sign in to ask questions about the 3M 3759/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/10 technical specifications.
| Approvals | UL |
| Capacitance | 54.8pF |
| Package/Case | 100 |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Diameter | 0.03inch |
| Impedance | 133R |
| Inductance | 0.69uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 11.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
